


ADP7182AUJZ-3.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7182AUJZ-3.0-R7TR-ND - Tape & Reel (TR) 505-ADP7182AUJZ-3.0-R7CT-ND - Cut Tape (CT) 505-ADP7182AUJZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7182AUJZ-3.0-R7 |
Description | IC REG LIN -3V 200MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP7182AUJZ-3.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -28V | |
Voltage - Output (Min/Fixed) | -3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 53 µA | |
Current - Supply (Max) | 850 µA | |
PSRR | 66dB ~ 45dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R106,41000 | R106,41 |
| 10 | R70,18700 | R701,87 |
| 25 | R60,72440 | R1 518,11 |
| 100 | R50,02130 | R5 002,13 |
| 250 | R44,76756 | R11 191,89 |
| 500 | R41,53586 | R20 767,93 |
| 1 000 | R40,94213 | R40 942,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R40,94213 | R122 826,39 |



