



ADXL357BEZ | |
|---|---|
DigiKey Part Number | 505-ADXL357BEZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL357BEZ |
Description | ACCEL 10-40G I2C/SPI 14CLCC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±10g, ±20g, ±40g 1Hz ~ 1kHz 14-CLCC (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL357BEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±10g, ±20g, ±40g | |
Sensitivity (LSB/g) | 51200 (±10g) ~ 12800 (±40g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 1Hz ~ 1kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.25V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CLCC | |
Supplier Device Package | 14-CLCC (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 349,49000 | R1 349,49 |
| 5 | R1 250,15200 | R6 250,76 |
| 11 | R1 208,29455 | R13 291,24 |
| 33 | R1 156,39424 | R38 161,01 |
| 55 | R1 134,56673 | R62 401,17 |
| 110 | R1 107,05773 | R121 776,35 |








