



EVAL-ADAQ4003FMCZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADAQ4003FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAQ4003FMCZ |
Description | EVAL BOARD FOR ADAQ4003 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAQ4003 µModule® 18 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 2M | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | ±10V | |
Power (Typ) @ Conditions | 57.4mW @ 2MSPS | |
Utilized IC / Part | ADAQ4003 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 901,62000 | R1 901,62 |

