
EVAL-CN0429-EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0429-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0429-EBZ |
Description | ADUCM355 ELECTROCHEMICAL GAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuCM355 Circuits from the Lab™ Gas Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Gas | |
Sensing Range | - | |
Interface | I2C, SPI, UART | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | ADuCM355 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 091,96000 | R1 091,96 |
| 10 | R1 089,38100 | R10 893,81 |







