
HMC349ALP4CE | |
|---|---|
DigiKey Part Number | 505-HMC349ALP4CE-ND |
Manufacturer | |
Manufacturer Product Number | HMC349ALP4CE |
Description | IC RF SWITCH SPDT 4GHZ 16LFCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 4 GHz 50Ohm 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC349ALP4CE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 4GHz | |
Isolation | 62dB | |
Insertion Loss | 1.4dB | |
Test Frequency | 4GHz | |
P1dB | 34dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R145,57000 | R145,57 |
| 10 | R126,19700 | R1 261,97 |
| 25 | R119,50080 | R2 987,52 |
| 100 | R110,29850 | R11 029,85 |
| 250 | R104,78548 | R26 196,37 |
| 500 | R100,89422 | R50 447,11 |
| 1 000 | R97,22979 | R97 229,79 |












