8 DFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5560EDD#PBF

DigiKey Part Number
505-LT5560EDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT5560EDD#PBF
Description
IC MIXER 10KHZ-4GHZ UP/DWN 8DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Mixer IC CATV, DBS, PHS, UHF, VHF Up/Down Converter 10kHz ~ 4GHz 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT5560EDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
RF Type
CATV, DBS, PHS, UHF, VHF
Frequency
10kHz ~ 4GHz
Number of Mixers
1
Gain
2.4dB
Noise Figure
9.3dB
Secondary Attributes
Up/Down Converter
Current - Supply
12mA
Voltage - Supply
2.7V ~ 5.3V
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 784
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R83,18000R83,18
10R71,93700R719,37
25R68,02360R1 700,59
121R61,97124R7 498,52
363R58,20683R21 129,08
605R56,57342R34 226,92
1 089R54,78030R59 655,75
2 541R52,35092R133 023,69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.