
LT8333RDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT8333RDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8333RDD#PBF |
Description | IC REG BST SEPIC ADJ 3A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive or Negative Adjustable 0.8V, 1.6V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8333RDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R61,17000 | R61,17 |
| 10 | R50,93300 | R509,33 |
| 25 | R47,24840 | R1 181,21 |
| 121 | R41,86983 | R5 066,25 |
| 363 | R38,94333 | R14 136,43 |
| 605 | R37,80461 | R22 871,79 |
| 1 089 | R36,65653 | R39 918,96 |
| 2 541 | R35,27647 | R89 637,51 |




