
LTC4124EV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4124EV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4124EV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4124EV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4124EV#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 12LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 12-LQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4124EV#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | - | |
Charge Current - Max | 100mA | |
Battery Pack Voltage | 4.0V, 4.1V, 4.2V, 4.35V | |
Voltage - Supply (Max) | 5.5V | |
Interface | Wireless | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R153,89000 | R153,89 |
| 10 | R103,65100 | R1 036,51 |
| 25 | R90,58040 | R2 264,51 |
| 100 | R75,79800 | R7 579,80 |
| 250 | R68,54152 | R17 135,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R67,58700 | R33 793,50 |










