
LTC4366HTS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4366HTS8-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4366HTS8-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4366HTS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4366HTS8-1#TRMPBF |
Description | IC SURGE STOPPER HV TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4366HTS8-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Voltage - Working | 9V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R191,15000 | R191,15 |
| 10 | R130,59900 | R1 305,99 |
| 25 | R114,80080 | R2 870,02 |
| 100 | R96,95440 | R9 695,44 |
| 250 | R90,54924 | R22 637,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R90,54926 | R45 274,63 |




