
LTC5510IUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC5510IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5510IUF#PBF |
Description | HIGH LINEARITY MIXER 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 1MHz ~ 6GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5510IUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1MHz ~ 6GHz | |
Number of Mixers | 1 | |
Gain | 1.5dB | |
Noise Figure | 11.6dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 105mA | |
Voltage - Supply | 3.1V ~ 5.3V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R229,80000 | R229,80 |
| 10 | R199,78000 | R1 997,80 |
| 91 | R176,01000 | R16 016,91 |
| 182 | R169,42648 | R30 835,62 |
| 273 | R165,75289 | R45 250,54 |
| 546 | R159,76515 | R87 231,77 |
| 1 001 | R154,81663 | R154 971,45 |














