
MAT14ARZ | |
|---|---|
DigiKey Part Number | 505-MAT14ARZ-ND |
Manufacturer | |
Manufacturer Product Number | MAT14ARZ |
Description | TRANS 4NPN QUAD 40V 30MA 14-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN (Quad) Matched Pairs 40V 30mA 300MHz Surface Mount 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAT14ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 4 NPN (Quad) Matched Pairs | |
Current - Collector (Ic) (Max) | 30mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 60mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 3nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R248,86000 | R248,86 |
| 56 | R141,37250 | R7 916,86 |
| 112 | R131,50527 | R14 728,59 |
| 504 | R127,80875 | R64 415,61 |


