
OP296HRUZ-REEL | |
|---|---|
DigiKey Part Number | 505-OP296HRUZ-REELTR-ND - Tape & Reel (TR) 505-OP296HRUZ-REELCT-ND - Cut Tape (CT) 505-OP296HRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP296HRUZ-REEL |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP296HRUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 450 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | - | |
Current - Output / Channel | 4 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R131,01000 | R131,01 |
| 10 | R87,43000 | R874,30 |
| 25 | R76,07160 | R1 901,79 |
| 100 | R63,22680 | R6 322,68 |
| 250 | R56,91864 | R14 229,66 |
| 500 | R54,37288 | R27 186,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R54,37288 | R135 932,20 |




