
SSM2305RMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-SSM2305RMZ-REEL7TR-ND - Tape & Reel (TR) 505-SSM2305RMZ-REEL7CT-ND - Cut Tape (CT) 505-SSM2305RMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2305RMZ-REEL7 |
Description | IC AMP CLASS D MONO 2.8W 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SSM2305RMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.8W x 1 @ 4Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R52,16000 | R52,16 |
| 10 | R33,10000 | R331,00 |
| 25 | R28,10920 | R702,73 |
| 100 | R22,47010 | R2 247,01 |
| 250 | R19,70076 | R4 925,19 |
| 500 | R17,99720 | R8 998,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R16,56991 | R16 569,91 |
| 2 000 | R15,37475 | R30 749,50 |
| 3 000 | R15,16375 | R45 491,25 |



