
MMBT2222A | |
|---|---|
DigiKey Part Number | 4530-MMBT2222ATR-ND - Tape & Reel (TR) 4530-MMBT2222ACT-ND - Cut Tape (CT) 4530-MMBT2222ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222A |
Description | TRANS NPN 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,91000 | R1,91 |
| 10 | R1,16100 | R11,61 |
| 100 | R0,71050 | R71,05 |
| 500 | R0,51158 | R255,79 |
| 1 000 | R0,44642 | R446,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,36335 | R1 090,05 |
| 6 000 | R0,32121 | R1 927,26 |
| 9 000 | R0,29969 | R2 697,21 |
| 15 000 | R0,27547 | R4 132,05 |
| 21 000 | R0,26110 | R5 483,10 |
| 30 000 | R0,24711 | R7 413,30 |
| 75 000 | R0,21637 | R16 227,75 |
| 150 000 | R0,19736 | R29 604,00 |
| 300 000 | R0,18136 | R54 408,00 |










