
1331-BK | |
|---|---|
DigiKey Part Number | 2243-1331-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1331-BK |
Description | PP30-CONTACT-#12-16 AWG-LOOSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Silver Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,76000 | R6,76 |
| 10 | R5,66700 | R56,67 |
| 25 | R5,31680 | R132,92 |
| 50 | R5,06040 | R253,02 |
| 100 | R4,81770 | R481,77 |
| 250 | R4,51480 | R1 128,70 |
| 500 | R4,29888 | R2 149,44 |
| 1 000 | R4,09352 | R4 093,52 |
| 2 500 | R3,83700 | R9 592,50 |
































