


2-8840P4 | |
|---|---|
DigiKey Part Number | 2243-2-8840P4-ND |
Manufacturer | |
Manufacturer Product Number | 2-8840P4 |
Description | CONN HSG 1POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 50 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,16000 | R17,16 |
| 10 | R14,62700 | R146,27 |
| 25 | R13,70440 | R342,61 |
| 50 | R13,04940 | R652,47 |
| 200 | R11,83120 | R2 366,24 |
| 400 | R11,26580 | R4 506,32 |
| 600 | R10,94793 | R6 568,76 |
| 1 000 | R10,56038 | R10 560,38 |
| 2 600 | R9,87183 | R25 666,76 |



















