SR4W035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR4W035

DigiKey Part Number
627-1093-2-ND - Tape & Reel (TR)
627-1093-1-ND - Cut Tape (CT)
627-1093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR4W035
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SR4W035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
1.8
Return Loss
-10dB
Gain
3.5dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.016" (0.40mm)
Applications
Bluetooth, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 458
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R20,45000R20,45
10R17,45100R174,51
25R15,16040R379,01
100R12,74270R1 274,27
250R11,39276R2 848,19
500R10,68498R5 342,49
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R8,03419R8 034,19
2 000R5,75634R11 512,68
Manufacturers Standard Package