
T0051403899 | |
|---|---|
DigiKey Part Number | 72-T0051403899-ND |
Manufacturer | |
Manufacturer Product Number | T0051403899 |
Description | WELLER ESD CONNECTION SET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 8' (2.44m) 1 MOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | - | |
Cord Length | 8' (2.44m) | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R161,69000 | R161,69 |










