ABX00069
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABX00069

DigiKey Part Number
1050-ABX00069-ND
Manufacturer
Manufacturer Product Number
ABX00069
Description
ARDUINO NANO 33 BLE SENSE NO HDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
The Arduino Nano 33 BLE Sense Rev2 (ABX00069) is a compact microcontroller board featuring the ARM® Cortex®-M4F core processor and the nRF52840 MCU. Manufactured by Arduino, this board offers Bluetooth 5 BLE connectivity and includes an array of sensors including a 3D accelerometer, gyroscope, and magnetometer for various applications. It operates at a 3.3V logic level and supports the Arduino programming environment, has MicroPython support. The board is designed in the Arduino Nano form factor, making it breadboard-friendly for easy prototyping.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
Utilized IC / Part
NINA-B306, nRF52840
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino Nano
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R670,67000R670,67
10R657,32700R6 573,27
25R645,88920R16 147,23
50R628,73580R31 436,79
100R600,31470R60 031,47
250R573,45384R143 363,46
Manufacturers Standard Package