
NANO-RP2040-ENTRY | |
|---|---|
DigiKey Part Number | 1050-NANO-RP2040-ENTRY-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NANO-RP2040-ENTRY |
Description | NANO RP2040 CONNECT + ENTRY CLO |
Customer Reference | |
Detailed Description | NINA-W102, RP2040 Arduino Nano RP2040 Connect - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | NINA-W102, RP2040 | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Interconnect System | Arduino Nano | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R606,55000 | R606,55 |




