



A-DSF 09 LPIII/FP | |
|---|---|
DigiKey Part Number | HHMP09H-ND |
Manufacturer | |
Manufacturer Product Number | A-DSF 09 LPIII/FP |
Description | CONN D-SUB PLUG 9POS IDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DSF 09 LPIII/FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 26-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,30000 | R25,30 |
| 10 | R21,45500 | R214,55 |
| 25 | R20,10960 | R502,74 |
| 96 | R18,28313 | R1 755,18 |
| 192 | R17,41031 | R3 342,78 |
| 288 | R16,91903 | R4 872,68 |
| 576 | R16,11089 | R9 279,87 |
| 1 056 | R15,43650 | R16 300,94 |
| 2 592 | R14,48907 | R37 555,67 |



















