



V5229W | |
|---|---|
DigiKey Part Number | AE10797-ND |
Manufacturer | |
Manufacturer Product Number | V5229W |
Description | HEATSINK ALUM ANOD W/PIN TO-220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | V5229W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 1.260" (32.00mm) | |
Diameter | - | |
Fin Height | 0.551" (14.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 12.50°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,04000 | R14,04 |
| 10 | R12,40800 | R124,08 |
| 25 | R11,82600 | R295,65 |
| 94 | R11,02670 | R1 036,51 |
| 188 | R10,62755 | R1 997,98 |
| 282 | R10,40106 | R2 933,10 |
| 564 | R10,02559 | R5 654,43 |
| 1 034 | R9,70765 | R10 037,71 |
| 5 076 | R8,91942 | R45 274,98 |











