18072USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18072USA
18072USA
18072USA

18072USA

DigiKey Part Number
243-1225-ND
Manufacturer
Manufacturer Product Number
18072USA
Description
TWEEZER POINT ULTRA FINE 7 4.53"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 7 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Ultra Fine
Tip Shape
Curved
Length - Overall
4.53" (115.0mm)
Pattern Number
7
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Factory Stock: 5 950
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R143,32000R143,32
5R132,78200R663,91
10R128,51900R1 285,19
25R124,60280R3 115,07