
0683G3150-01 | |
|---|---|
DigiKey Part Number | 5923-0683G3150-01TR-ND - Tape & Reel (TR) 5923-0683G3150-01CT-ND - Cut Tape (CT) 5923-0683G3150-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0683G3150-01 |
Description | FUSE CERM 3.15A 350VAC 125VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0683G3150-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 2kA DC | |
Melting I²t | 16.9 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.183" Dia x 0.476" L (4.65mm x 12.10mm) | |
DC Cold Resistance | 0.028 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R43,15000 | R43,15 |
| 5 | R35,77000 | R178,85 |
| 10 | R33,01400 | R330,14 |
| 50 | R27,39180 | R1 369,59 |
| 100 | R25,26890 | R2 526,89 |
| 250 | R22,70436 | R5 676,09 |
| 500 | R20,92944 | R10 464,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R18,35536 | R27 533,04 |
| 3 000 | R16,89646 | R50 689,38 |
| 4 500 | R16,29863 | R73 343,83 |

