1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCG0014FF2C

DigiKey Part Number
5923-0ZCG0014FF2CTR-ND - Tape & Reel (TR)
5923-0ZCG0014FF2CCT-ND - Cut Tape (CT)
5923-0ZCG0014FF2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCG0014FF2C
Description
PTC RESET FUSE 60V 140MA 1812
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCG0014FF2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
140 mA
Current - Trip (It)
300 mA
Current - Max
10 A
Time to Trip
8 ms
Resistance - Initial (Ri) (Min)
1.2 Ohms
Resistance - Post Trip (R1) (Max)
6.5 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 047
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,95000R2,95
5R2,46000R12,30
10R2,28800R22,88
50R1,89240R94,62
100R1,74510R174,51
250R1,56940R392,35
500R1,44774R723,87
1 000R1,33562R1 335,62
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R1,22515R2 450,30
4 000R1,12948R4 517,92
6 000R1,07683R6 460,98
10 000R1,01372R10 137,20
14 000R0,97402R13 636,28
20 000R0,93349R18 669,80
50 000R0,85913R42 956,50
Manufacturers Standard Package