



0ZCG0050FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCG0050FF2CTR-ND - Tape & Reel (TR) 5923-0ZCG0050FF2CCT-ND - Cut Tape (CT) 5923-0ZCG0050FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0050FF2C |
Description | PTC RESET FUSE 16V 500MA 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0050FF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,12000 | R3,12 |
| 5 | R2,60000 | R13,00 |
| 10 | R2,40900 | R24,09 |
| 50 | R1,99980 | R99,99 |
| 100 | R1,84390 | R184,39 |
| 250 | R1,65812 | R414,53 |
| 500 | R1,53024 | R765,12 |
| 1 000 | R1,41153 | R1 411,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R0,88669 | R1 773,38 |
| 4 000 | R0,81750 | R3 270,00 |
| 6 000 | R0,77945 | R4 676,70 |
| 10 000 | R0,73382 | R7 338,20 |
| 14 000 | R0,71984 | R10 077,76 |





