8056
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8054

DigiKey Part Number
BEL1982-ND
Manufacturer
Manufacturer Product Number
8054
Description
MAGNET WIRE 28 AWG 311 METER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Magnet Wire 28 AWG Copper, Annealed Bare Polyurethane (PU) MW 28-C SL 1020.0' (311m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Wire Gauge
28 AWG
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Polyurethane (PU)
Jacket (Insulation) Diameter
0.014" (0.36mm)
Length - Approximate
1020.0' (311m)
Ratings
MW 28-C SL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Factory Stock: 65
Check for Additional Incoming Stock
All prices are in ZAR
Spool
QuantityUnit PriceExt Price
1R2 908,84000R2 908,84
2R2 767,43000R5 534,86
3R2 687,42000R8 062,26
5R2 589,34400R12 946,72
7R2 526,34286R17 684,40
10R2 460,96400R24 609,64
25R2 299,17800R57 479,45
50R2 182,46400R109 123,20
Manufacturers Standard Package