
SPA2000-0.015-00-1012-NA | |
|---|---|
DigiKey Part Number | BER384-ND |
Manufacturer | |
Manufacturer Product Number | SPA2000-0.015-00-1012-NA |
Description | THERM PAD 304.8MMX254MM WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 304.80mm x 254.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Conductive Insulator Pad | |
Shape | Rectangular | |
Outline | 304.80mm x 254.00mm | |
Thickness | 0.0150" (0.381mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | 0.32°C/W | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 762,23000 | R2 762,23 |
| 10 | R2 443,94600 | R24 439,46 |
| 25 | R2 327,43960 | R58 185,99 |
| 50 | R2 242,89020 | R112 144,51 |










