SPK10-0.006-00-90
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPK10-0.006-00-90

DigiKey Part Number
BER119-ND
Manufacturer
Manufacturer Product Number
SPK10-0.006-00-90
Description
THERM PAD 21.84MMX18.8MM BEIGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Beige 21.84mm x 18.80mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
TO-218, TO-220, TO-247
Type
Pad, Sheet
Shape
Rectangular
Outline
21.84mm x 18.80mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
Polyimide
Color
Beige
Thermal Resistivity
-
Thermal Conductivity
1.3W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 269
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R12,48000R12,48
10R11,07400R110,74
25R10,55760R263,94
50R10,17280R508,64
100R9,80530R980,53
300R9,25077R2 775,23
500R9,00328R4 501,64
1 000R8,67765R8 677,65
5 000R7,96546R39 827,30
Manufacturers Standard Package