
PLP2-215 | |
|---|---|
DigiKey Part Number | 492-1508-ND |
Manufacturer | |
Manufacturer Product Number | PLP2-215 |
Description | LIGHT PIPE PNL MNT 5.5MM LONG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP2-215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.1mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,36000 | R22,36 |
| 10 | R15,77000 | R157,70 |
| 100 | R11,77750 | R1 177,75 |
| 500 | R10,00980 | R5 004,90 |
| 1 000 | R9,43185 | R9 431,85 |
| 2 000 | R8,94168 | R17 883,36 |
| 5 000 | R8,40675 | R42 033,75 |
| 10 000 | R8,07356 | R80 735,60 |










