
SHUTTLE BOARD 3.0 BMI270 | |
|---|---|
DigiKey Part Number | 828-SHUTTLEBOARD3.0BMI270-ND |
Manufacturer | |
Manufacturer Product Number | SHUTTLE BOARD 3.0 BMI270 |
Description | SHUTTLE BOARD 3.0 BMI270 |
Customer Reference | |
Detailed Description | BMM150, BMI270 Accelerometer, Gyroscope, Magnetometer Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | - | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Magnetometer | |
Utilized IC / Part | BMM150, BMI270 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Shuttle Board 3.0 Socket | |
Note | - | |
Primary Attributes | (±2/±4/±8/±16)g, (±125/±250/±500/±1000/±2000)dps, (±1300/±2500)µT | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |








