
3296W-1-102LF | |
|---|---|
DigiKey Part Number | 3296W-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296W-1-102LF |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R35,53000 | R35,53 |
| 10 | R30,01600 | R300,16 |
| 25 | R28,01240 | R700,31 |
| 50 | R26,58080 | R1 329,04 |
| 100 | R25,21170 | R2 521,17 |
| 250 | R23,50296 | R5 875,74 |
| 500 | R22,28222 | R11 141,11 |
| 1 000 | R21,12128 | R21 121,28 |
| 5 000 | R18,64400 | R93 220,00 |








