3310Y-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3310Y-001-204L

DigiKey Part Number
3310Y-001-204L-ND
Manufacturer
Manufacturer Product Number
3310Y-001-204L
Description
POT 200K OHM 1/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
3310Y-001-204L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
200k
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.500" (12.70mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R55,80000R55,80
10R47,03400R470,34
25R43,87960R1 096,99
50R41,62660R2 081,33
100R39,47600R3 947,60
250R36,79228R9 198,07
500R34,87662R17 438,31
1 000R33,05559R33 055,59
5 000R29,17329R145 866,45
Manufacturers Standard Package