
CAY16-471J4LF | |
|---|---|
DigiKey Part Number | CAY16-471J4LFTR-ND - Tape & Reel (TR) CAY16-471J4LFCT-ND - Cut Tape (CT) CAY16-471J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-471J4LF |
Description | RES ARRAY 4 RES 470 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-471J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 470 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,62400 | R6,24 |
| 25 | R0,51280 | R12,82 |
| 50 | R0,45060 | R22,53 |
| 100 | R0,39690 | R39,69 |
| 250 | R0,33552 | R83,88 |
| 500 | R0,29772 | R148,86 |
| 1 000 | R0,26532 | R265,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,20754 | R1 037,70 |
| 10 000 | R0,18862 | R1 886,20 |
| 15 000 | R0,17889 | R2 683,35 |
| 25 000 | R0,16789 | R4 197,25 |
| 35 000 | R0,16133 | R5 646,55 |
| 50 000 | R0,15492 | R7 746,00 |
| 60 000 | R0,15185 | R9 111,00 |
| 120 000 | R0,14129 | R16 954,80 |
| 125 000 | R0,14072 | R17 590,00 |









