CG0603MLC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CG0603MLC Series
cut-tape-render

CG0603MLC-05E

DigiKey Part Number
CG0603MLC-05ETR-ND - Tape & Reel (TR)
CG0603MLC-05ECT-ND - Cut Tape (CT)
CG0603MLC-05EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG0603MLC-05E
Description
VARISTOR 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CG0603MLC-05E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
5 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
5 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128 139
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,33000R4,33
10R2,92900R29,29
25R2,59960R64,99
100R2,22340R222,34
250R2,04564R511,41
500R1,93784R968,92
1 000R1,84928R1 849,28
2 500R1,80301R4 507,52
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,69952R8 497,60
10 000R1,65314R16 531,40
15 000R1,62993R24 448,95
25 000R1,60421R40 105,25
35 000R1,58918R55 621,30
50 000R1,57471R78 735,50
Manufacturers Standard Package