


PEC12R-4220F-S0024 | |
|---|---|
DigiKey Part Number | PEC12R-4220F-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-4220F-S0024 |
Description | ENCODER INCRE QUAD HORIZN PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | PEC12R-4220F-S0024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R29,81000 | R29,81 |
| 5 | R25,61400 | R128,07 |
| 10 | R23,98500 | R239,85 |
| 25 | R21,99520 | R549,88 |
| 75 | R19,81853 | R1 486,39 |
| 150 | R18,55813 | R2 783,72 |
| 300 | R17,37333 | R5 212,00 |
| 525 | R16,46945 | R8 646,46 |
| 1 050 | R15,41083 | R16 181,37 |











