
PVG5A201C03R00 | |
|---|---|
DigiKey Part Number | 490-2665-2-ND - Tape & Reel (TR) 490-2665-1-ND - Cut Tape (CT) 490-2665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG5A201C03R00 |
Description | TRIMMER 200 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG5A201C03R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R42,29000 | R42,29 |
| 10 | R35,64800 | R356,48 |
| 25 | R33,25960 | R831,49 |
| 50 | R31,55440 | R1 577,72 |
| 100 | R29,92890 | R2 992,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R27,89716 | R6 974,29 |
| 500 | R26,44696 | R13 223,48 |
| 750 | R25,63176 | R19 223,82 |
| 1 250 | R24,63854 | R30 798,17 |
| 1 750 | R24,00462 | R42 008,08 |
| 2 500 | R23,34961 | R58 374,02 |
| 3 000 | R23,02152 | R69 064,56 |
| 6 000 | R21,81463 | R130 887,78 |
| 6 250 | R21,74541 | R135 908,81 |



