TC33X-2-103E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 8 982
Unit Price: R0,22000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4 501
Unit Price: R0,22000
Datasheet
TC33x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC33X-2-103E

DigiKey Part Number
TC33X-103ETR-ND - Tape & Reel (TR)
TC33X-103ECT-ND - Cut Tape (CT)
TC33X-103EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC33X-2-103E
Description
TRIMMER 10K OHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC33X-2-103E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.15W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,33000R4,33
10R3,69100R36,91
25R3,45920R86,48
50R3,28580R164,29
100R3,11940R311,94
250R2,91144R727,86
500R2,76206R1 381,03
1 000R2,62012R2 620,12
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R2,44270R6 106,75
5 000R2,31588R11 579,40
7 500R2,24461R16 834,58
12 500R2,15775R26 971,88
17 500R2,10230R36 790,25
25 000R2,04500R51 125,00
30 000R2,01630R60 489,00
60 000R1,91067R114 640,20
62 500R1,90461R119 038,12
Manufacturers Standard Package