ASMB-MTB0-0B3A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMB-MTB0-0B3A2

DigiKey Part Number
516-ASMB-MTB0-0B3A2TR-ND - Tape & Reel (TR)
516-ASMB-MTB0-0B3A2CT-ND - Cut Tape (CT)
516-ASMB-MTB0-0B3A2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMB-MTB0-0B3A2
Description
LED RGB TOP MOUNT PLCC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete
Datasheet
 Datasheet
EDA/CAD Models
ASMB-MTB0-0B3A2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 389
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,09000R11,09
10R7,71200R77,12
100R5,59590R559,59
500R4,64306R2 321,53
1 000R4,33025R4 330,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R4,06432R8 128,64
4 000R3,83864R15 354,56
6 000R3,72292R22 337,52
10 000R3,59221R35 922,10
14 000R3,51447R49 202,58
20 000R3,43864R68 772,80
50 000R3,27131R163 565,50
Manufacturers Standard Package