
HCPL-7840-000E | |
|---|---|
DigiKey Part Number | 516-1482-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7840-000E |
Description | IC OPAMP ISOLATION 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-7840-000E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 10.86mA | |
Current - Output / Channel | 15.5 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R117,32000 | R117,32 |
| 10 | R90,35900 | R903,59 |
| 50 | R79,54480 | R3 977,24 |
| 100 | R76,19480 | R7 619,48 |
| 250 | R72,65708 | R18 164,27 |
| 500 | R70,52444 | R35 262,22 |
| 1 000 | R68,77012 | R68 770,12 |
| 2 500 | R66,91737 | R167 293,43 |




