
HSMY-C150 | |
|---|---|
DigiKey Part Number | 516-1442-2-ND - Tape & Reel (TR) 516-1442-1-ND - Cut Tape (CT) 516-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMY-C150 |
Description | LED YELLOW DIFFUSED SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Yellow 586nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMY-C150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 589nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,03000 | R5,03 |
| 10 | R3,48300 | R34,83 |
| 100 | R2,44700 | R244,70 |
| 500 | R1,97804 | R989,02 |
| 1 000 | R1,82329 | R1 823,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,62324 | R4 869,72 |
| 6 000 | R1,52108 | R9 126,48 |
| 9 000 | R1,46862 | R13 217,58 |
| 15 000 | R1,40932 | R21 139,80 |
| 21 000 | R1,37403 | R28 854,63 |
| 30 000 | R1,33959 | R40 187,70 |
| 75 000 | R1,26352 | R94 764,00 |









