Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMDSH-3 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDSH-3TRPBFREETR-ND - Tape & Reel (TR) 1514-CMDSH-3TRPBFREECT-ND - Cut Tape (CT) 1514-CMDSH-3TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDSH-3 TR PBFREE |
Description | DIODE SCHOTTKY 30V 100MA SOD323 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CMDSH-3 TR PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
















