CI12E-05T230-C-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI12E-05T230-C-6

DigiKey Part Number
2603-CI12E-05T230-C-6-ND
Manufacturer
Manufacturer Product Number
CI12E-05T230-C-6
Description
BUZZER MAGNETIC 2-5V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.3kHz 90dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CI12E-05T230-C-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Challenge Electronics
Series
-
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
3 V
Voltage Range
2 ~ 5V
Frequency
2.3kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 3V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.374" (9.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 763
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R23,57000R23,57
10R18,49100R184,91
25R16,82400R420,60
50R15,67320R783,66
100R14,61090R1 461,09
300R13,09687R3 929,06
500R12,45576R6 227,88
1 000R11,64437R11 644,37
5 000R10,61463R53 073,15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.