PA0085
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0085

DigiKey Part Number
PA0085-ND
Manufacturer
Manufacturer Product Number
PA0085
Description
SOT23-6/SC59-6 TO DIP-6 SMT ADAP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOT-23, SC-59
Number of Positions
6
Pitch
0.037" (0.95mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
0.700" x 0.300" (17.78mm x 7.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R46,62000R46,62
Manufacturers Standard Package