
105-0602-001 | |
|---|---|
DigiKey Part Number | J106-ND |
Manufacturer | |
Manufacturer Product Number | 105-0602-001 |
Description | CONN TIP JACK TURRET RED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret Red |
Datasheet | Datasheet |
EDA/CAD Models | 105-0602-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R45,58000 | R45,58 |
| 10 | R38,78500 | R387,85 |
| 25 | R36,34440 | R908,61 |
| 50 | R34,61140 | R1 730,57 |
| 100 | R32,95650 | R3 295,65 |
| 250 | R30,89244 | R7 723,11 |
| 500 | R29,41768 | R14 708,84 |
| 1 000 | R28,01395 | R28 013,95 |
| 2 500 | R26,26140 | R65 653,50 |











