
CGA-1040-05-SMA-02 | |
|---|---|
DigiKey Part Number | 116-CGA-1040-05-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | CGA-1040-05-SMA-02 |
Description | SMA MALE TO SMA FEMALE ATTENUATO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | CGA-1040-05-SMA-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R478,13000 | R478,13 |
| 10 | R406,38900 | R4 063,89 |
| 25 | R380,94800 | R9 523,70 |
| 50 | R362,77240 | R18 138,62 |
| 100 | R345,47180 | R34 547,18 |
| 250 | R323,86580 | R80 966,45 |
| 500 | R308,47400 | R154 237,00 |


