CGP-1060-04-SMA-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGP-1060-04-SMA-05

DigiKey Part Number
116-CGP-1060-04-SMA-05-ND
Manufacturer
Manufacturer Product Number
CGP-1060-04-SMA-05
Description
COMMERCIAL GRADE POWER DIVIDER,
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Power Divider 500 MHz ~ 6 GHz Isolation (Max) 20dB, 1.45 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Box
Part Status
Active
Insertion Loss
-
Frequency
500 MHz ~ 6 GHz
Specifications
Isolation (Max) 20dB, 1.45 VSWR (Max)
Size / Dimension
3.700" L x 2.620" W (93.98mm x 66.55mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R2 230,72000R2 230,72
10R1 896,28300R18 962,83
25R1 777,68360R44 442,09
50R1 692,94340R84 647,17
100R1 662,81350R166 281,35
Manufacturers Standard Package