CL159775
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL159775

DigiKey Part Number
4654-CL159775-ND
Manufacturer
Manufacturer Product Number
CL159775
Description
TERMINAL TP6S YELLOW ASSEMBLED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Fluted Yellow
Datasheet
 Datasheet
EDA/CAD Models
CL159775 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Bag
Part Status
Active
Type
Standard
Head Style
Fluted
Termination
Threaded
Termination Thread
2BA
Current Rating (Amps)
30 A
Material - Body
-
Plating - Body
-
Color
Yellow
Cross Hole Diameter
0.157" (4.00mm)
Head Size
-
Material - Insulation
-
Nut Material
-
Nut Plating
-
Panel Thickness
-
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R40,21000R40,21
5R38,43800R192,19
10R37,67500R376,75
25R36,69120R917,28
50R35,96660R1 798,33
100R35,25270R3 525,27
300R34,15340R10 246,02
500R33,65348R16 826,74
1 000R32,98696R32 986,96
Manufacturers Standard Package