
CP30220MIP65S | |
|---|---|
DigiKey Part Number | 4654-CP30220MIP65S-ND |
Manufacturer | |
Manufacturer Product Number | CP30220MIP65S |
Description | XLR RJ45 IP65 SOCKET FT METAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30220MIP65S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R517,30000 | R517,30 |
| 10 | R439,66200 | R4 396,62 |
| 25 | R412,14200 | R10 303,55 |
| 50 | R392,47940 | R19 623,97 |
| 100 | R373,75960 | R37 375,96 |
| 250 | R350,38696 | R87 596,74 |
| 500 | R336,20200 | R168 101,00 |

