HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-28-1-0500-002-1-TS

DigiKey Part Number
1175-10064-28-1-0500-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10064-28-1-0500-002-1-TS
Description
HOOK-UP STRND 28AWG 30V WHT FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0047" White 30V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.023" (0.58mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
Enter Number of Feet in Order Quantity
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 243
Check for Additional Incoming Stock
All prices are in ZAR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1R12,13000R12,13
5R10,84800R54,24
10R10,32900R103,29
25R9,69080R242,27
50R9,23000R461,50
100R8,78630R878,63
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 28AWG 30V BLK FEET
In-Stock: 20735
Unit Price: R12,13000
HOOK-UP STRND 28AWG 30V RED FEET
In-Stock: 4666
Unit Price: R12,13000
HOOK-UP STRND 28AWG 30V BLU FEET
In-Stock: 3957
Unit Price: R12,13000
HOOK-UP STRND 28AWG 30V YEL FEET
In-Stock: 4330
Unit Price: R12,13000
HOOK-UP STRND 28AWG 30V BRN FEET
In-Stock: 2729
Unit Price: R12,13000
Alternate Length
HOOK-UP STRND 28AWG 30V WHT
In-Stock: 0
Unit Price: R2,57056